Analog Devices / Maxim Integrated MAX77756EVKIT Evaluation Kit

Analog Devices MAX77756EVKIT Evaluation Kit is fully tested and assembled with a proven PCB layout that evaluates the MAX77756 500mA step-down converter. Easy buck converter load control is achieved through the dual-range (8mA and 800mA full scale) electronic load included in the kit. A graphical user interface (GUI), provided by the Windows®-based software, highlights the features of the IC. The Analog Devices MAX77756EVKIT is easy-to-use, evaluating both fixed-output and adjustable-output versions (3.3V version preinstalled).

Features

  • Easy to Use
  • Evaluates Both Fixed-Output and Adjustable Output Versions (3.3V Version Preinstalled)
  • 3V to 24V Input Voltage Range
  • Demonstrates 1.5μA Quiescent Current @ 12VSUP Input
  • GUI Drives I2C Interface
  • Emulates System Loading
  • Onboard electronic load
  • Electronic Load has Steady-State, Transient, and Random Modes
  • Optional Ability to Control Electronic Load through Function Generator for Patterned Load Waveforms
  • Proven PCB Layout
  • Fully Assembled and tested

Kit Contents

  • Windows-based PC
  • Power supply
  • Ammeter
  • Digital Voltmeter (DVM)
  • Micro-USB cable

MAX77756 Evaluation Kit Top View

Analog Devices / Maxim Integrated MAX77756EVKIT Evaluation Kit
Inilathala: 2017-09-21 | Na-update: 2023-04-14