Analog Devices / Maxim Integrated MAX77874EVKIT Evaluation Kit

Analog Devices MAX77874EVKIT Evaluation Kit is a fully assembled, tested print circuit board (PCB) that evaluates the MAX77874 quad-phase buck regulator. By providing access to the I2C bus and including an onboard load pulse generator circuit, the kit allows for easy evaluation. The onboard load pulse generator circuit of the Analog Devices MAX77874EVKIT adjusts load current with parallel resistor loads and easily performs with a push of a button.

Features

  • Quad-Phase Core Buck Regulator
  • Test Points for Both Local Output and Remote Sense
  • Exercise DVS with Simple GUI Tool
  • Onboard Load Pulse Generator Circuit
  • Adjust Load Current with Parallel Resistor Loads
  • Easily Perform Load Transients with the Press of a Button
  • I2C Interface
  • Access Through USB Port or Directly Through SDA and SCL Test Points
  • Lead-free and RoHS Compliant
  • Software GUI and command module
  • Assembled and tested

Kit Contents

  • Windows-based PC
  • Power supply
  • Ammeter
  • DVM
  • Micro-USB cable
  • GUI

MAX77874 EV Kit Top View

Analog Devices / Maxim Integrated MAX77874EVKIT Evaluation Kit
Inilathala: 2017-08-01 | Na-update: 2023-04-14