Analog Devices / Maxim Integrated MAX86140EVSYS Evaluation System

Analog Devices MAX86140EVSYS Evaluation System allows for the quick evaluation of the MAX86140 optical AFE. The MAX86140 supports a standard SPI-compatible interface and consists of single optical readout channels. The Analog Devices MAX86140EVSYS allows flexible configurations to optimize measurement signal quality at minimal power consumption. The evaluation system helps users quickly learn how to configure and use the MAX86140.

Features

  • Quick Evaluation of the MAX86140
  • Supports Optimization of Configurations
  • Facilitates Understanding MAX86140 Architecture and Solution Strategy
  • Real-time Monitoring
  • Data Logging Capabilities
  • OnBoard Accelerometer
  • Bluetooth LE
Inilathala: 2017-08-21 | Na-update: 2023-04-14