Analog Devices / Maxim Integrated MAX98360xEVSYS Evaluation Systems
Analog Devices Inc. MAX98360xEVSYS Evaluation Systems are fully assembled and tested systems that evaluate the MAX98360A/B/C/D mono Class-D audio amplifiers. The evaluation systems include a MAX98360 Development Board (DEV Board), ADI’s Audio Interface Board III (AUDINT3), and a USB cable. It is recommended that the DEV Board be evaluated with the AUDINT3 board as an evaluation system. MAX98360A and MAX98360C support the standard I2S interface, and MAX98360B and MAX98360D support standard left-justified mode. All MAX98360 variants support an 8-channel TDM digital audio interface.The AUDINT3 board provides the USB-to-PCM interface and the 1.8V VDDIO supply needed to evaluate the DEV Board. The MAX98360 DEV Board requires one additional supply input, 2.5V to 5.5V (VDD) when evaluating using the AUDINT3 board.
Features
- 2.5V to 5.5V single-supply operation
- I2S, left-justified, or TDM input
- Five selectable gains (-3dB, 3dB, 6dB, 9dB, and 12dB)
- Audio channel selection (left, right, and mono mix)
- Filterless operation
- Low EMI
- Complete hardware system with easy setup, no tools or special software required
Kit Contents
- MAX98360 development board
- Audio interface board III
- Micro-USB cable
Required Equipment
- MAX98360xEVSYS system
- Audio interface board III
- 2.5V to 5.5V, 3A DC power supply
- Micro-USB cable
- 4Ω to 8Ω speaker
- USB audio source (e.g., Windows Media Player® or iTunes®)
- User-supplied Windows 7 or Window 10 PC with available USB port
Inilathala: 2019-12-11
| Na-update: 2023-05-08