Analog Devices / Maxim Integrated MAXM17532EVKIT Evaluation Kit
Analog Devices MAXM17532EVKIT Evaluation Kit is used to evaluate the MAXM17532 synchronous step-down DC-DC switching power module. The kit operates over a wide 10V to 42V input voltage and provides up to 100mA load current with a 5V output voltage. The Analog Devices MAXM17532EVKIT is programmed to switch at a 600kHz frequency and is simple to use and easily configurable with minimal external components. Features include cycle-by-cycle peak current-limit protection, undervoltage lockout (EN/UVLO), and thermal shutdown. The kit comes with the compact 10-pin 2.6x3x1.5mm micro-SLIC package MAXM17532 module installed.Features
- Wide 10V to 42V Input
- ±1.75% Feedback Voltage Accuracy
- Output: 5V,100mA
- Internally Compensated
- All-Ceramic Capacitors and Ultra-Compact Solution
- Fixed-Frequency PWM
- Shutdown Current as Low as 1.2μA (typ)
- Programmable Soft-Start and Prebias Startup
- Open-Drain Power Good Output (RESET pin)
- Programmable EN/UVLO Threshold
- Hiccup Overcurrent Protection (OCP)
- Overtemperature Protection (OTP)
- -40°C to +125°C Industrial/Automotive
- Temperature Range
Videos
Inilathala: 2017-12-06
| Na-update: 2023-04-11