Analog Devices / Maxim Integrated MAXM1790xEVKIT Evaluation Kits
Analog Devices MAXM1790xEVKIT Evaluation Kits provide a proven design to evaluate the MAXM1790x high-voltage, high-efficiency, synchronous step-down DC-DC modules. The evaluation kit is programmed to deliver 1.5V output for loads up to 300mA. The evaluation kit features an adjustable input under-voltage lockout, selectable mode, and open-drain RESET signal. The Analog Devices MAXM1790x datasheets should be read in conjunction with the evaluation kit data sheet before modifying the demo circuit.Features
- Highly integrated solution
- Wide 4.5V to 21.5V input range
- Programmed 1.5V output, delivers up to 300mA output current
- High 75.50% efficiency (VIN = 12V, VOUT = 1.5V at 100mA)
- 500kHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 4.1ms soft-start time
- RESET output, with a pull-up resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- One 4.5V to 24V DC, 300mA power supply
- 1.5W resistive load with 300mA sink capacity
- Four digital multimeters (DMM)
- MAXM1790xEVKIT evaluation kit
Inilathala: 2018-09-05
| Na-update: 2023-04-25