Analog Devices / Maxim Integrated MAXREFDES131# Evaluation Kit
Analog Devices MAXREFDES131# Evaluation Kit featuring the Grid-EYE® Sensor enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The Analog Devices MAXREFDES131# features the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# Panasonic Grid-Eye® Sensors.Features
- Extended range
- Compact
- Power-conserving sleep mode
- Cost-effective
- 1-Wire Network
- Flexible Location
- Sleep Mode
- Example Source Code
- Demonstration GUI
Applications
- Building Automation
- People Counting
- Lighting Control
- Presence Sensing
- Gestures
Block Diagram
Videos
Inilathala: 2017-01-10
| Na-update: 2023-04-11