MaxLinear MxL83437/8 80Mbps Quad RS-485/422 Receivers

MaxLinear MxL83437 and MxL83438 80Mbps Quad RS-485/422 Receivers are monolithic quadruple differential line RS-485/RS-422 receivers that support communication up to 80Mbps in harsh industrial environments. The bus pins tolerate IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD). The low-skew MxL83437 and MxL83438 offer input hysteresis and a wide input-voltage range. Guaranteed low propagation delays and channel-to-channel and part-to-part propagation delay skews ensure maximum system performance.

The MaxLinear receivers include two package options and two enable configurations. These options provide a versatile portfolio for applications ranging from high-speed motor drives to wireless infrastructure and building automation. The integration of four receiver channels into compact TSSOP or NSOIC packages makes these products well-suited for space-constrained enclosures that require robust, high-performance communication.

The MxL83437 device offers global enable pins that enable or disable all four channels simultaneously. The MxL83438 receiver provides paired enable pins, enabling the control of two channels at a time. Industry-standard footprint and pinout ensure seamless compatibility with existing designs.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A and EIA/TIA-422B standards
  • 5V supply voltage
  • Extended ±15V operation common-mode range
  • Fail-safe open receiver (Rx) inputs
  • 1/4 unit load (128x bus nodes)
  • Available in global or paired enable configurations
  • High data rates up to 80Mbps
  • Glitch-free power-up/power-down for hot swap capability
  • Low channel-to-channel propagation delay skew
  • Extended -40°C to +125°C operating temperature range
  • Robust system protection
    • ±4kV Electrical Fast Transient (EFT) per IEC 61000-4-4
    • ±16kV airgap discharge per IEC 61000-4-2
    • ±12kV contact discharge per IEC 61000-4-2
    • ±15kV Human Body Model (HBM)
  • RoHS-compliant

Applications

  • Industrial and process control equipment
  • Level translators
  • Telecommunication equipment
  • High-performance motor drives
  • Smart grids
  • Industrial transport

Specifications

  • 4.5V to 5.5V operating supply voltage range
  • Receiver DC characteristics
    • -350µA to 300µA receiver input current
    • 48kΩ minimum receiver input resistance
    • 0.3V positive-going/-0.3V negative-going receiver input threshold
    • 120mV typical input hysteresis
    • Logic inputs and receiver outputs
      • 100mV typical input logic hysteresis
      • ±100µA logic input current range
      • ±1µA output high-impedance current
    • 7mA maximum supply current, 3.0mA typical
  • Receiver switching characteristics (80Mbps)
    • 80Mbps maximum data rate
    • 16ns maximum receiver propagation delay, 6.5ns typical
    • 1ns maximum receiver skew, 0.3ns typical
    • 4ns maximum receiver output rise/fall time, 1ns typical
    • 2ns maximum channel-to-channel delay skew
    • 4.5ns maximum part-to-part propagation delay skew
    • 25ns maximum receiver disable time from output high/low, 8ns typical
    • 30ns maximum receiver enable time to output high/low, 9ns typical
  • 2.0V minimum high-level input
  • 0.8V maximum low-level input
  • Power dissipation
    • 21mW typical disable (all receivers)
    • 138mW typical enable (all receivers)
  • Thermal
    • 60.10°C/W (NSOIC16) and 85.38°C/W (TSSOP16) junction-to-ambient thermal resistance
    • 3.56°C/W (NSOIC16) and 1.60°C/W (TSSOP16) thermal metric
    • 41.13°C/W (NSOIC16) and 58.77°C/W (TSSOP16) junction-to-board thermal resistance at the tab
    • 42.46°C/W (NSOIC16) and 59.94°C/W (TSSOP16) junction-to-board thermal resistance
    • 29.32°C/W (NSOIC16) and 32.01°C/W (TSSOP16) junction-to-case thermal resistance

Typical Application Schematic

Schematic - MaxLinear MxL83437/8 80Mbps Quad RS-485/422 Receivers
Inilathala: 2026-05-19 | Na-update: 2026-05-22