MaxLinear XR34350IL Evaluation Board
MaxLinear XR34350IL Evaluation Board is a demonstration and development platform for the MaxLinear XR34350 Multiprotocol Transceiver. The XR34350 supports the RS-232, RS-485, and RS-422 serial standards. This transceiver offers a single cable interchange for all three protocols. The XR34350 operates up to 1Mbps in RS-232 mode and up to 20Mbps in RS-422/RS-485 mode. The transceiver features 250kbps slew limiting to minimize Electromagnetic Interference (EMI). The XR34350 operates from a single power supply, either 3.3V or 5V, with a low idle current of 2mA in all modes.The MaxLinear XR34350IL Evaluation Board features a pre-mounted XR34350 Multiprotocol Transceiver in a QFN-40 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Block Diagram
Inilathala: 2017-07-14
| Na-update: 2022-04-21