Maxtena M4HCT-22-P Passive GPS GLONASS Beidou Antenna

Maxtena M4HCT-22-P Passive GPS GLONASS Beidou Antenna is designed for GPS L1, GLONASS, Galileo, and Beidou bands and built on proprietary Helicore® technology. This antenna features a 3-pin connector and an ultra-lightweight design of only 2g, making it ideal for demanding, mechanically constrained platforms. The M4HCT-22-P has a low axial ratio and is ground plane independent. Maxtena M4HCT-22-P Antenna is suitable for asset tracking, navigation devices, mining equipment, oil and gas industries, handheld devices, and military and security applications.

Features

  • GPS, GLONASS, Galileo, Beidou bands
  • Low axial ratio
  • Integrated 3-pin connector
  • Ultra-lightweight 2g design
  • Ground plane independent

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Seismic recording instruments
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
Inilathala: 2021-12-06 | Na-update: 2022-03-11