Maxtena MEA-3IN1-5G-MM Magnet Mount Antenna
Maxtena MEA-3IN1-5G-MM Magnet Mount Antenna is designed to maintain constant network connectivity. This low-profile and high-performance antenna covers 5GNR, ISM, and MIMO standard frequencies. The MEA-3IN1-5G-MM antenna features a 50Ω impedance, linear polarization, omnidirectional radiation pattern, and IP67-rated housing for maximum durability and anti-rotation mounting for secure installation. This antenna comes with three SMA-Male standard connectors and 3-meter cables. The MEA-3IN1-5G-MM antenna is used in applications such as IoT, LTE, SATCOM, telematic systems, remote surveillance, and asset tracking.Features
- Frequency:
- 617MHz to 960MHz (Cellular/4G)
- 1427MHz to 2690MHz (5GNR)
- 2410MHz to 2490MHz (ISM)
- 3300MHz to 5000MHz (5G/Wi-Fi®)
- 4920MHz to 7125MHz (ISM)
- 5150MHz to 5925MHz (5GNR)
- 5925MHz to 7125MHz (Wi-Fi®)
- High gain performance
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation pattern
- Ground plane independent
- IP67 and IP69 rated
- Customized cable and connector
Applications
- IoT and LTE
- SATCOM
- Massive IoT
- Telematic systems
- Remote surveillance
- Asset tracking
Mechanical Diagram
Inilathala: 2025-02-24
| Na-update: 2025-03-03