Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna
Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna is a 3-in-1 antenna that combines high-performance 5G, MIMO, and ISM standards. This antenna offers excellent radiation patterns, low noise figures, and out-of-band rejection to ensure optimal performance. The MEA-4950-ISM-AM antenna is designed with rugged ASA black housing and is IP67-rated. This antenna features a 3m cable with an integrated SMA male, SMB, or MCX connector. The MEA-4950-ISM-AM antenna is available in an ultra-low-profile design with customizable connector and cable options. This antenna is ideal for the Internet of Things (IoT), public safety, and utility tracking.Features
- Frequency:
- 2410MHz to 2490MHz (ISM)
- 4920MHz to 7125MHz (ISM)
- Wi-Fi® 6E antenna
- Ground plane independent
- Omni-directional radiation pattern
- Linear polarization
- 50Ω impedance
- 83mm x 35mm x 13.3mm dimensions
- Customizable cables and connectors
- IP67 rated
Applications
- Internet of Things (IoT)
- Transportation
- Tracking/mapping devices
- Asset tracking
- Telematics
- Container and logistics
- Automotive
- Industries
Mechanical Diagram
Inilathala: 2024-04-25
| Na-update: 2024-05-29