Maxtena MEA-5G-AM-SMA Adhesive Mount Antenna
Maxtena MEA-5G-AM-SMA Adhesive Mount Antenna is a 5G antenna solution that offers high efficiency and gains ideal for maintaining constant mobile connectivity. This antenna covers 2G, 3G, 4G, and 5G frequencies. The MEA-5G-AM-SMA antenna includes an SMA-male standard connector and a 3m standard cable length. This antenna features 50Ω impedance, linear polarization, 35W maximum input power, and an omnidirectional radiation pattern. The MEA-5G-AM-SMA antenna is used in GNSS, automotive, Internet of Things (IoT), and massive IoT.Features
- Frequency:
- 617MHz to 960MHz (cellular/4G)
- 1427MHz to 2690MHz (5GNR)
- 3300MHz to 5000MHz (5G/Wi-Fi®)
- 5150MHz to 5925MHz (5GNR)
- High gain
- Ground plane independent
- 80mm x 74mm x 25.6mm dimensions
- 50Ω impedance
- Linear polarization
- Omni-directional radiation pattern
- 35W maximum input power
Applications
- Internet of Things (IoT)
- Massive IoT
- Automotive
- GNSS
Mechanical Diagram
Inilathala: 2024-04-25
| Na-update: 2024-05-08