Maxtena MEA GNSS Antennas

Maxtena MEA GNSS Antennas are multi-frequency, high-accuracy GNSS antennas for the GPS and GLONASS bands. Maxtenna MEA-GGG-SM Screw-Mount Antennas and MEA-GG-MM Magnetic-Mount Antennas offer an excellent radiation pattern, exceptional out-of-band rejection, and a low noise figure. These MEA antenna performance features ensure GNSS systems operate optimally. MEA-GGG-SM features a 2m cable with an integrated SMA, SMB, or MCX connector, and MEA-GG-MM features a 3m cable with an integrated SMA, SMB, Fakra, or MCX connector.

Features

  • MEA-GG-MM
    • GPS/GLONASS/QZSS/Galileo
    • 1575MHz to 1606MHz frequency range
    • Magnetic mount
    • Ground plane independent
    • Customizable cable and connector
    • IP67, IP69K environmental protection
  • MEA-GGG-SM
    • 1575MHz frequency (GPS/QZSS/Galileo)
    • Screw mount for easy mounting
    • Ground plane independent
    • Pre-filter
    • Customizable cable and connector
    • IP69K environmental protection

Applications

  • Robotics
  • Rail
  • Unmanned Aerial Vehicles (UAVs)
  • Industrial
  • Internet of Things (IoT)
Inilathala: 2024-02-07 | Na-update: 2025-03-02