Maxtena MPA-182-C 18mm L1 GPS Passive Microstrip Antennas

Maxtena MPA-182-C 18mm L1 GPS Passive Microstrip Antennas are 18mm ceramic GPS passive patch antennas based on Maxtena technology. Maxtena MPA-182-C 18mm patch antennas are perfect for projects with a smaller scope and budget for which high-performance and lower weight are not primary factors. The MPA-182-C features higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. These antennas are designed for embedded applications, such as GPS handheld units, mobile devices, and tracking devices.

Features

  • GPS L1 frequency
  • Adhesive mounting
  • Pin connector
  • Compact size
  • Custom tuning

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Embedded applications
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • Location-based services and machine-to-machine
  • Handheld devices
  • Law enforcement

Specifications

  • 1573MHz to 1582MHz frequency range
  • 1577MHz center frequency
  • 9MHz bandwidth
  • -20dB at center frequency return loss
  • 1.2 at center frequency voltage standing wave ratio
  • 50Ω impedance
  • Hemispherical radiation pattern
  • -40°C to +105°C operating temperature range
Inilathala: 2022-04-20 | Na-update: 2022-05-11