Maxtena SATFleet Iridium Certified Antennas

Maxtena SATFleet Iridium Certified Antennas consist of two separate high-performance antennas in one compact, secure housing component. The SATFLEET version is designed for reliable Iridium network SBD applications and includes one helix iridium antenna for voice / data and one high gain active GPS antenna. The SATFLEET 3IN1 is designed for reliable Iridium network SBD / RUDICS voice / data modem applications and includes one helix iridium antenna for voice / data and one high gain active GPS / GLONASS antenna. Maxtena SATFleet Iridium Certified Antennas provide superior call / voice quality for telematics and fleet management applications. Both of these low-profile antennas are screw mount with a rugged IP67-rated housing for demanding environments.

Features

  • Superior iridium voice / data performance
  • Iridium ground-plane independent
  • Iridium certified
  • Active GPS antenna (SATFLEET)
  • Active GPS / GLONASS antenna (SATFLEET 3IN1)
  • High-performance helix iridium antenna
  • Rugged IP67 housing
  • Low profile with screw mount
  • Superb low elevation performance
  • Low weight

Applications

  • Fleet management
  • Circuit switch data
  • Asset tracking
  • Law enforcement
  • Public safety
  • Heavy machinery
Inilathala: 2021-01-29 | Na-update: 2022-03-11