Micro Commercial Components (MCC) 150W TVS Diodes

Micro Commercial Components (MCC) 150W TVS Diodes protect from overvoltage in a low-profile package with an 8.5V to 90V range. The 150W transient voltage suppressors (TVS) are created for compact applications while safeguarding sensitive electronics from harmful transients and spikes and saving PCB space.

The MCC 150W TVS Diodes offer high-performance, reliable operation in demanding conditions and versatility in diverse applications. The devices are available in a space-saving SOD-323HE-B package, ideal for smartphones, telecommunications equipment, or other miniature devices and systems.

Features

  • For surface-mounted applications
  • Low profile package
  • Halogen-free
  • "Green" device
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS-compliant

Applications

  • General purpose
  • Power supply protection
  • Circuit board protection
  • Communication systems
  • Network equipment
  • Telecommunications devices
  • Audio and video equipment
  • Portable electronics
  • Smartphones and tablets
  • Wearable devices
  • Computing
  • Laptops and desktops
  • Printers and scanners

Specifications

  • 150W peak pulse power dissipation
  • 1W power dissipation on an infinite heatsink
  • 1.2V maximum instantaneous forward voltage
  • 30°C/W typical thermal resistance junction to lead
  • 250°C/W typical thermal resistance junction to ambient

Internal Structure

Application Circuit Diagram - Micro Commercial Components (MCC) 150W TVS Diodes

Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) 150W TVS Diodes
Inilathala: 2024-09-24 | Na-update: 2024-11-04