Micro Commercial Components (MCC) BAT46L2 Schottky Diode
Micro Commercial Components (MCC) BAT46L2 Schottky Diode is a 150mW small-signal Schottky diode designed for high‑speed switching applications. This diode supports a reverse breakdown voltage of 100V and an average rectified current of 200mA. The BAT46L2 diode offers a low forward voltage of about 1V at 200mA, which helps reduce power loss. This Schottky diode features a fast reverse‑recovery time of 5ns, enabling efficient high‑frequency operation. The BAT46L2 diode comes in a compact DFN1006‑2L package and is ideal for space‑constrained surface‑mount applications.
Features
- 150mW power dissipation (PD)
- 100V reverse breakdown voltage (VBR)
- 200mA average rectified current (IF(AV))
- 10pF junction capacitance (CJ)
- 5ns reverse recovery time (trr)
- -55°C to 125°C operating junction temperature range
- Surface mount DFN1006-2L package, ideally suited for automatic insertion
- Halogen-free "Green" device
- Moisture Sensitivity Level 1 (MSL 1)
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant
Package Dimensions
Inilathala: 2026-03-04
| Na-update: 2026-03-12