Micro Commercial Components (MCC) ESDLC3304P9 ESD Protection Diode
Micro Commercial Components (MCC) ESDLC3304P9 ESD Protection Diode is designed to safeguard four pairs of data lines with a reverse working voltage of 3.3V. This 3.3V low-capacitance ESD diode features unquestionable protection and signal integrity in a compact DFN3020-10 package. This ESD protection device delivers minimal signal distortion and pristine high-speed data transmission due to low clamping voltage of 5.5V (maximum) and low capacitance of 1.7pF (typical). The ESDLC3304P9 ESD diode is ideal for gigabit ethernet, telecommunication lines, and high-speed computing devices.Features
- Compact DFN3020-10 package
- Protects up to four pairs of data lines
- Signal integrity:
- Low capacitance of 1.7pF (typical) ensures minimal signal distortion
- Component protection:
- 5.5V (maximum) low clamping voltage effectively guards sensitive components against transient voltage spikes, enhancing their longevity
- High surge capability of up to 40A guarantees uninterrupted operation in high-threat environments during lightning-induced surges
- IEC 61000-4-2 (ESD) immunity test:
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-5 (lightning) surge capability of 40A (8/20μs)
Applications
- Gigabit ethernet
- Telecommunication lines
- High-speed computing devices
Inilathala: 2024-05-23
| Na-update: 2024-07-09