Micro Commercial Components (MCC) MBRx Schottky Barrier Rectifiers
Micro Commercial Components (MCC) MBRx Schottky Barrier Rectifiers offer high current capabilities and high efficiency. These rectifiers feature up to 5°C/W junction to case typical thermal resistance and 30A average rectified forward current. The MBRx Schottky rectifiers operate from -55°C to 150°C or 175°C junction temperature range. These rectifiers are RoHS-compliant, halogen-free, AEC-Q101 qualified, and comply with Moisture Sensitivity Level 1.Features
- High current capabilities
- High efficiency
- Up to 5°C/W junction to case typical thermal resistance
- Up to 30A average rectified forward current
- -55°C to 150°C or 175°C operating junction temperature range
- RoHS compliant
- AEC-Q101 qualified
- Comply with Moisture Sensitivity Level 1 standard
View Results ( 3 ) Page
| Numero ng Piyesa | Datasheet |
|---|---|
| MBR10U100HQ-TP | ![]() |
| MBR15U45Q-TP | ![]() |
| MBR15U60Q-TP | ![]() |
Inilathala: 2023-05-05
| Na-update: 2023-05-23