Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETs

Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETs operate using Split Gate Trench (SGT) power MOSFET technology. These MOSFETs offer a 4.8mΩ maximum RDS(on) in a compact PDFN3333 package and are available in industrial and automotive grades. The MCG4D8N04Y MOSFETs feature a high-density cell design for low RDS(on). These MOSFETs can operate at junction temperatures of -55°C to 175°C, even in extreme environmental conditions. The MCG4D8N04Y MOSFETs are lead-free and RoHS-compliant. These MOSFETs are used in applications such as Battery Management Systems (BMS), motor drives, inverter systems, solar inverters, wind turbine controllers, and in-vehicle infotainment systems.

Features

  • Split Gate Trench (SGT) power MOSFET technology
  • High-density cell design for low RDS(on)
  • 4.8mΩ maximum RDS(on)
  • -55°C to 175°C operating junction temperature range
  • Compact PDFN3333 package
  • AEC-Q101 qualified (MCG4D8N04YHE3)
  • Improved efficiency
  • ±20V gate-source voltage
  • 40V drain-source voltage
  • Epoxy meets UL 94V-0 flammability rating
  • Moisture Sensitivity Level 1 (MSL 1)

Applications

  • Industrial:
    • Battery Management Systems (BMS)
    • Motor drives
    • DC-DC converters
  • Automotive:
    • Advanced Driver Assistance Systems (ADAS)
    • In-vehicle infotainment systems
    • Thermal management systems
  • Consumer:
    • Power supply units
    • Inverter systems
  • Renewable energy:
    • Solar inverters
    • Wind turbine controllers
Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETs

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETs
Inilathala: 2025-04-09 | Na-update: 2025-04-24