Micro Commercial Components (MCC) MCU1K4N95SH N-Channel Super-Junction Power MOSFET
Micro Commercial Components (MCC) MCU1K4N95SH N-Channel Super-Junction Power MOSFET meets high-voltage design challenges head-on. This Super-Junction (SJ) MOSFET features a low gate-to-drain charge, significantly reducing conduction losses and amplifying overall efficiency. The SJ technology and 1.49Ω on-resistance empower engineers to design for higher voltage ratings without compromising performance. A DPAK (TO-252) package only adds to the MOSFET’s versatility, making it ideal for AC-DC power supplies, LED lighting, charging adapters, solar/energy devices, and other high-voltage applications across multiple industries.Features
- Super-Junction (SJ) MOSFET technology enhances efficiency
- High-voltage rating of 950V is well-suited for demanding applications
- Low gate charge enables faster switching speeds
- High-speed switching capabilities improve overall performance
- Superior efficiency
- Low on-resistance
- Moisture Sensitivity Level (MSL) 1
- Halogen-free, Green device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish and RoHS-compliant ("P" suffix designates RoHS compliance)
Applications
- Metering
- Smart meters
- Energy monitoring devices
- Renewable energy
- Solar inverters
- Photovoltaic systems
- Power supplies
- AC-DC power supplies
- Power adapters
- Charging stations
Specifications
- 950V drain-source voltage (VDS)
- 1.49Ω maximum drain-source on-resistance [RDS(on)]
- ±30V maximum gate-source voltage (VGS)
- 33.1A to 5A maximum continuous drain current range
- 20A maximum pulsed drain current (IDM)
- 83W maximum total power dissipation (PD) at +25°C
- 66mJ maximum single pulsed avalanche energy (EAS)
- -55°C to +150°C operating junction temperature range
- DPAK (TO-252) package
Inilathala: 2024-09-20
| Na-update: 2024-10-03