Micro Commercial Components (MCC) SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes

Micro Commercial Components (MCC) SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes are designed in a low-profile package, making them ideal for automated placement. The MCC SMAJ4735AQ to SMAJ4764AQ diodes are fully automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. Additionally, the devices are halogen-free and classified as "Green" devices, meeting eco-friendly standards. With a Moisture Sensitivity Level of 1, the diodes exhibit robust performance in various conditions.

Features

  • Low profile package
  • Ideal for automated placement
  • Fully automotive qualified to AEC-Q101
  • Halogen-free green device
  • Moisture Sensitivity Level (MSL) 1
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish/RoHS-compliant

Applications

  • Automated placement systems
  • Automotive electronics
  • General electronics circuitry
Micro Commercial Components (MCC) SMAJ4735AQ to SMAJ4764AQ 1W Zener Diodes
Inilathala: 2024-02-06 | Na-update: 2024-02-16