MEAN WELL DLS-2 DALI-2 PIR Motion Sensors

MEAN WELL DLS-2 DALI-2 PIR Motion Sensors utilize passive infrared (PIR) motion and daylight sensing technology and are powered directly from the DALI bus. These sensors use PIR technology to detect motion from people or animals within the monitoring area in real time. Additionally, they feature a built-in daylight sensor that measures ambient light levels in real-time. By combining the PIR detection with daylight sensing, DLS-2 sensors provide fast and accurate input for applications, including smart homes, hotels, offices, warehouses, and parking lots. 

DLS-2 motion sensors from MEAN WELL are compatible with MEAN WELL's DLC-02 master controller, LED drivers, and DTP series touch panels to form a DALI-2 digital lighting system. This combination allows control of DALI luminaires, including On/Off switching, dimming, and scene regulation, meeting daily lighting control needs.

Infographic - MEAN WELL DLS-2 DALI-2 PIR Motion Sensors

Features

  • DALI-2 certified PIR motion sensor
  • Powered directly from DALI bus
  • PIR sensing technology
  • Built-in daylight sensor
  • Compatible with DALI-2 controllers

Applications

  • Office lighting
  • Commercial lighting
  • Warehouse lighting
  • Home automation
  • Luxury villa lighting

Specifications

  • 9.5VDC to 22.5VDC input voltage range
  • 5s hold time
  • 2lux to 65,000lux daylight sensor measurement
  • -25°C to +50°C operating temperature range
  • IP20 flush mounting
  • IP54 surface mounting
  • IEC-62386-101/103/303/304 standards

Target Markets

Infographic - MEAN WELL DLS-2 DALI-2 PIR Motion Sensors

Lighting System Overview

Infographic - MEAN WELL DLS-2 DALI-2 PIR Motion Sensors
Inilathala: 2025-11-13 | Na-update: 2025-11-18