MEAN WELL GEM06I 6W Wall-Mount AC Adapters

MEAN WELL GEM06I 6W Wall-Mount AC Adapters feature a 5VDC to 24VDC voltage range, 6W rated power, and a -20°C to +70°C operating temperature range. The GEM06I devices offer short circuit, overload, and overvoltage protection and an interchangeable AC plug design. These adapters offer up to 80% efficiency and a low no-load power consumption below 0.3W rating. The MEAN WELL GEM06I 6W Wall-Mount AC Adapters are ideal for blood glucose meters, inhalers, nebulizers, sleep apnea devices, and portable medical devices.

Features

  • Interchangeable AC plugs (plug kit sold separately) 
  • Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1/ES6060-1-11, EN60601-1/EN6060-1-11
  • Low leakage current
  • No load power consumption of <0.3W
  • Energy efficiency level V
  • Class II power
  • Short circuit, overload, and overvoltage protection
  • Fully enclosed plastic case

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizers
  • Inhalers
  • Portable medical devices
  • Sleep apnea devices

Specifications

  • 5VDC to 24VDC output voltage range
  • Up to 80% efficiency
  • 1.2A maximum rated current
  • 6W rated power
  • 47Hz to 63Hz frequency range
  • 80VAC to 264VAC and 113VDC to 370VDC input voltage range
  • ±5% maximum tolerance rating
  • -20°C to +70°C operating temperature range
  • 500Khrs minimum MTBF

Interchangeable AC Plugs

MEAN WELL GEM06I 6W Wall-Mount AC Adapters
Inilathala: 2019-12-09 | Na-update: 2023-09-08