MEAN WELL GST360B 360W AC-DC Industrial Adapters
MEAN WELL GST360B 360W AC-DC Industrial Adapters feature a two-pole AC inlet IEC320-C18 (Class II), safety certifications for countries worldwide, and Level VI energy efficiency. These desktop-style, single-output adapters are highly reliable and provide output voltages from 12VDC to 55VDC to accommodate a wide range of consumer electronic devices. The GST360B series offers an efficiency of up to 95.0% and <0.5W no-load power consumption. The units are compliant with USA EISA 2007/DoE, Canada NRCan, allowing the adapters to save energy under operating mode and standby mode. Applications for MEAN WELL GST360B 360W AC-DC Industrial Adapters include consumer electronic devices, telecommunication, industrial equipment, 3D printers, game consoles, power sourcing equipment for power over Ethernet (PoE), and more.Features
- Global certificates
- 450W peak power (3s)
- Universal AC input / full range
- 2-pole AC inlet IEC320-C18, Class II power unit
- Built-in active PFC function
- <0.5W no-load power consumption
- Short-circuit, overload, overvoltage, and overtemperature protection
- Energy efficiency level VI
- Complies with international energy-saving standards
- Fanless design with -30°C to +70°C working temperature range
- Fully enclosed plastic case
- LED indicator for power on
- Safety approvals: CB / UL / CUL / DEKRA / EAC / RCM / CB / CE / UKCA / FCC
- 3-year warranty
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipment
- 3D printers
- Game consoles
- Vision mixers
- Power sourcing equipment for PoE
Safety Approvals
Additional Resources
Inilathala: 2022-05-18
| Na-update: 2022-06-24