MEAN WELL HVG-480 480W LED Drivers

MEAN WELL HVG-480 480W AC/DC LED Drivers provide dual mode constant voltage and constant current output. The HVG-480 series operates from 180VAC to 528VAC and features models with rated voltages ranging from 24V to 54V. These units offer up to 95% efficiency, a fanless design, and -40°C to +85°C case temperature range under free air convection. The series comes equipped with dimming methodologies and other options for optimal design flexibility for LED lighting systems. These MEAN WELL LED drivers also feature metal housing and IP67/IP65 ingress protection for indoor and outdoor applications. 

Features

  • 480W power
  • 180VAC to 528VAC input range
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67/IP65 rating for indoor or outdoor installations
  • -40°C to +85°C case temperature range under free air convection
  • Up to 95% efficiency
  • Function options
    • Output adjustable via potentiometer
    • 3-in-1 dimming (dim to off)
    • Smart-timer dimming
  • >50,000 hours typical lifetime
  • 5-year warranty

Applications

  • Type HL for use in Class I, Division 2 hazardous (classified) location
  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting

Block Diagram

MEAN WELL HVG-480 480W LED Drivers
Inilathala: 2017-08-07 | Na-update: 2022-05-06