MEAN WELL IRM-15 15W AC-DC Power Supply Modules

MEAN WELL IRM-15 15W AC-DC Power Supplies Modules are miniature, single-output, encapsulated units with a universal input voltage range of 85VAC to 264VAC and <0.1W no-load power consumption. This 15W series is cooled by free-air convection and features a 100% full-load burn-in test. MEAN WELL IRM-15 15W AC-DC Power Supplies Modules provide high reliability and protect against short-circuit, overload, and overvoltage events. Typical applications include mechanical equipment, factory automation equipment, industrial electrical equipment, IoT-related digital equipment, and handheld electronic devices.

Features

  • Compact size, 52.4mm x 27.2mm x 24mm dimensions
  • 85VAC to 264VAC universal input voltage range
  • <0.1W no-load power consumption
  • 100% full-load burn-in test
  • Short-circuit, overload, and overvoltage protection
  • Free-air convection cooling
  • 3-year warranty

Applications

  • Factory automation equipment
  • Mechanical equipment
  • Industrial electrical equipment
  • IoT-related digital equipment
  • Handheld electronic devices

Block Diagram

MEAN WELL IRM-15 15W AC-DC Power Supply Modules
Inilathala: 2018-11-14 | Na-update: 2025-12-15