MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers

MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers offer a 250mA to 1750mA output current range and up to 96% efficiency. These drivers include LDH-25, LDH-45, and LDH-65 series and feature short-circuit, overvoltage, and undervoltage protection. LDH drivers are fully encapsulated and feature cooling by free air convection. MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers are ideal for portable lighting, LED solar street lighting, and LED greenhouse lighting.

Features

  • Fully encapsulated
  • Free-air convection cooling
  • 250mA to 1750mA output current range
  • Up to 96% efficiency

Applications

  • DC battery source lighting
  • Portable lighting
  • LED solar street lighting
  • LED greenhouse lighting
  • LED low-bay lighting
Inilathala: 2020-08-10 | Na-update: 2024-07-23