MEAN WELL OWA-200E & OWA-200U Series 200W Adapters

MEAN WELL OWA-200E and OWA-200U Series 200W Adapters are single-output, moisture-proof units with interiors that are fully potted with silicone to enhance heat dissipation. With a working efficiency of up to 94%, both series are cooled by free air convection in a working temperature range from -40°C to +70°C. These Class II power units offer built-in active PFC function, <0.15W no-load power consumption, and a 5-year warranty. The OWA-200E units feature a European-type AC plug, 180VAC to 264VAC input range, and compliance with IEC/EN 61558-1,-2-16, and IEC/EN 60335-1 for household appliances (except OWA-200E-48/54). The OWA-200U adapters offer a North American-type AC plug, universal AC input, and simplify connections with an electric device requiring a waterproof function. The OWA-200U series is UL listed and certified for dry and damp locations.

Typical applications for MEAN WELL OWA-200E and OWA-200U adapters include household appliances and chargers, industrial field PC adapters, point-of-sale (POS) and kiosk systems, products in dusty or humid environments, and more.

Features

  • OWA-200E
    • European-type AC plug
    • 180VAC to 264VAC input range
    • Complies with IEC/EN 61558-1,-2-16 and IEC/EN 60335-1 (except for OWA-200E-48,54) for household appliances
    • Short-circuit, overload, overvoltage, and overtemperature protection
  • OWA-200U
    • North American-type AC plug
    • Universal AC input / full range (100VAC to 264VAC, 142VDC to 370VDC)
    • Short-circuit, overcurrent, overvoltage, and overtemperature protection
    • UL listed, suitable for dry and damp locations
  • Both types
    • Various DC plug quick adapter accessories available
    • Class II power unit, no FG
    • Built-in active PFC function
    • High efficiency up to 94%
    • <0.15W no-load power consumption
    • Energy efficiency Level VI
    • Fully isolated plastic case with IP67
    • Complies with ELI ErP and CoC Version 5
    • Fanless design, cooling by free air convection
    • 5-year warranty

Applications

  • Industrial field PC adapters
  • POS and kiosk systems
  • General electronic products in dusty or humid environments
  • Portable battery chargers
  • Electric lawnmower chargers
  • Household devices

Videos

Inilathala: 2021-05-24 | Na-update: 2025-01-19