MEAN WELL PLC-45 45W Single Output LED Power Supplies
MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply was designed with a terminal block style of I/O connection instead of wires, providing greater wiring flexibility. Two small holes in the plastic cover of the PLC-45 allow adjustments to the output current or voltage without removing the cover. The PLC-45 series has active PFC, complies with UL1310 Class 2, and has earned several global safety agency approvals. The MEAN WELL PLC-45 Series 45W Class 2 LED Power Supply offers efficiency as high as 87.5%, universal AC input / full range, built-in constant current limiting circuit, and protections for short circuit, overload, over-voltage, and over temperature. Suitable for LED lighting and moving sign applications.Features
- Universal AC input / Full range
- Adjustable output voltage and current level
- Protections: Short circuit / Over current / Over voltage / Over temperature
- Cooling by free air convection
- Built-in constant current limiting circuit
- Fully isolated plastic case with terminal block style of I/O
- Built-in active PFC function, comply with EN61000-3-2 class C (≧75% load)
- Class 2 power unit
- Passes LPS
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- 2 years warranty
Additional Resources
Inilathala: 2010-03-17
| Na-update: 2022-03-11