MEAN WELL PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

Features

  • High reliability
  • Universal AC input at full range
  • Built-in active PFC function
  • Cooling by free air convection
  • 2-year warranty
  • Meet worldwide safety regulations for lighting
  • Protections: short circuit, overload, over voltage, and over temperature
Inilathala: 2009-07-30 | Na-update: 2023-06-19