MEAN WELL RSDH-150/300 DC-DC Converters

MEAN WELL RSDH-150/300 DC-DC Converters offer either 150W or 300W power ratings and a 250VDC to 1500VDC voltage range. These ultra-high input converters supply a stable working voltage for the load and feature a wide operating temperature range of -40°C to +80°C, a high isolation voltage rating of 4KVAC, high efficiency, and an operating altitude of 5000m. Both the RSDH-150 and RSDH-300 series comply with BS EN/EN-61000-6-2 standards regarding immunity for industrial environments. MEAN WELL RSDH-150/300 DC-DC Converters are suitable for industrial automation, surveillance, and telecommunications and can be widely deployed in energy-generation applications, such as solar power and windmill power generation.

Features

  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature
    • DC input undervoltage
    • DC input reverse polarity
  • Fanless design
  • Half-encapsulated
  • Free air convection cooling

Applications

  • Photovoltaic power generation
  • Renewable energy system
  • High voltage frequency conversion
  • Industrial control system
  • Semiconductor fabrication equipment
  • Electromechanical apparatus
  • DC bus centralized applications
  • Energy storage systems (ESS)
  • Charging piles
  • Third rail

Specifications

  • 150W or 300W power rating
  • 250VDC to 1500VDC voltage range
  • Up to 1700VDC input voltage rating
  • 4KVAC I/O high isolation rating
  • -40°C to +80°C operating temperature range
  • Overvoltage category II
  • 5000m maximum operating altitude
  • 1U low profile, 41mm
Inilathala: 2023-01-27 | Na-update: 2023-02-08