MEAN WELL SPOL-01/SPOL-12 Non-Isolated DC-DC PoL Regulators

MEAN WELL SPOL-01 / SPOL-12 Non-Isolated DC-DC Point-of-Load (PoL) Regulators feature a land grid array (LGA) surface-mount package ideal for embedded applications. These 1A and 12A programmable DC-to-DC converters have a wide input range of 3VDC to 14VDC for the SPOL-01 series and 3VDC to 14.4VDC for SPOL-12. The programmable output voltage via an external resistor is 0.9VDC to 5.5VDC for the SPOL-01 variant and 0.6VDC to 5.5VDC for SPOL-12. Other features include a wide working temperature, built-in remote ON / OFF function, continuous short-circuit protection, and a three-year warranty. MEAN WELL SPOL-01 / SPOL-12 Non-Isolated DC-DC PoL Regulators are well-suited for intermediate bus architectures found in applications such as industrial, distributed power, telecom, datacom, and more.

Features

  • LGA surface-mount package
  • Built-in remote ON/OFF control
  • Continuous short-circuit protection
  • 3-year warranty

Applications

  • Telecom systems
  • Server and storage equipment
  • Industrial control facilities
  • Distributed power architectures
  • Intermediate bus voltage
  • Renewable energy
  • Battery management systems (BMS)
  • Field programmable gate arrays (FPGA)

Specifications

  • Ultra-compact size
    • SPOL-01: 12.4mm x 12.4mm x 4mm
    • SPOL-12: 12.19mm x 12.19mm x 3.1mm
  • Wide input range
    • SPOL-01: 3VDC to 14VDC
    • SPOL-12: 3VDC to 14.4VDC
  • Output current
    • SPOL-01: 1A
    • SPOL-12: 12A
  • High efficiency at 12VIN
    • SPOL-01: up to 90%
    • SPOL-12: up to 91%
  • Programmable output voltage via external resistor
    • SPOL-01: 0.9VDC to 5.5VDC
    • SPOL-12: 0.6VDC to 5.5VDC
  • Ultra-wide working temperature range
    • SPOL-01: -40°C to +82°C
    • SPOL-12: -40°C to +90°C
Inilathala: 2022-08-19 | Na-update: 2022-08-30