MEAN WELL XLG-240 240W AC/DC LED Drivers
MEAN WELL XLG-240 AC/DC LED Drivers are 240W drivers featuring constant power mode. The MEAN WELL XLG-240 operates from 100VAC to 305VAC and offers models with different rated currents ranging from 700mA to 6.66A. XLG-240 operates from -40°C to +90°C case temperature under free air convection thanks to high efficiency of up to 93% and a fanless design. The metal housing and IP67 ingress protection allow the LED drivers to fit indoor and outdoor applications.Features
- Constant power operation at 70% to 100% output voltage
- 100VAC to 305VAC (Class I) input range
- 700mA to 6.66A current range
- Short-circuit, overvoltage, and over-temperature protection
- Metal case with IP67 rating for indoor and outdoor applications
- 3-in-1 dimming function with dim-to-off and isolation
- 6KV/4KV (10KV/6KV optional) surge protection
- Input over-voltage protection, meets India (EESL) regulation
- Greater than 50,000 hours of lifetime
- 5-year warranty
Applications
- Skyscraper lighting
- Street lighting
- Floodlight lighting
- Stage lighting
- Fishing lighting
- Horticulture lighting
- Bay lighting
- Type HL for use in Class I, Division 2
Videos
Block Diagram
Additional Resource
Inilathala: 2019-08-06
| Na-update: 2023-08-31