MEAN WELL EPP-200 200W Green Industrial Power Supplies
MEAN WELL EPP-200 200W Green Industrial Power Supplies are 4" x 2" switching power supplies that accept a universal 80VAC to 264VAC input. These single-output modules operate from -30°C to +70°C at up to 5000m, using free air convection cooling for 140W and 200W with 10CFM forced air. The EPP-200 series includes models with an output voltage ranging from 12VDC to 48VDC. MEAN WELL EPP-200 200W Green Industrial Power Supplies feature a power-on LED light and up to 94% efficiency while providing protection against short circuits, overload, and overvoltage situations.
Features
- 4" x 2" miniature size
- No load power consumption <0.5W
- EMI Class B for both Class I (with FG) and Class II (no FG) configuration
- 12VDC to 48VDC output voltage
- Up to 94% efficiency
- Built-in LED light indicating "power on"
- 3-year warranty
Applications
- Indistrial control and automation
- Mechanical and electrical equipment
- Electronic instruments and equipment
Block Diagram
Inilathala: 2016-08-02
| Na-update: 2025-12-15