MediaTek Genio 1200 (MT8395) Edge-AI IoT Eval Kit
MediaTek Genio 1200 (MT8395) Edge-AI IoT Evaluation Kit is for developing and evaluating the Genio 1200 System-on-Chip (SOC). The high-performance Genio 1200 kit integrates a MediaTek MT8395 processor, 64-bit LPDDR4X memory, eMMC, UFS, a power management IC (MT6365), Wi-Fi/BLUETOOTH® M.2 module, and a 5G/GPS M.2 module. This kit offers rich functionality in a -40°C to +85°C temperature range.Features
- MediaTek CPU (MT8395IV/ZA)
- MediaTek PMIC (MT6365IAW/B)
- 2x 4GB LPDDR4X RAM (Micron MT53E1G32D2FW-046 IT:B)
- 1x 64GB eMMC (Western Digital SDINBDG4-64G-XI2)
- 1x ø2.0 DC jack (for 12VDC input)
- 1x micro SD card connector
- 4x push buttons (Power, Reset, Home, and Download)
- 3x LEDs (System Power, Reset, DC-IN Power)
- 2x 4-lane MIPI DSI
- 3x 4-lane MIPI CSI
- 2x HDMI (1x IN, 1x OUT)
- 1x LVDS
- 1x eDP
- 1x 10/100/1000M Ethernet (Realtek RTL8211FI-CG)
- 2x micro USB (device, UART), UART port for Trace Log with USB-to-UART bridge IC
- 2x USB Type-A 3.2 connectors
- 1x USB Type-C™ connectors (USB 3.2/DP MUX)
- 1x 3.5mm earphone jack (with microphone input)
- 1x 3.5mm line out audio jack
- 3x analog microphones (Merry MMA102-006)
- 2x digital microphones (Merry MMA102-007)
- 1x UART port (6-pin/2.54mm header)
- 1x M.2 Slot Key E, for AzureWave AW-XB468NF Wi-Fi 6 and BT 5.2 modules
- 1x M.2 Slot Key B, for Quectel RM500K-CN 5G Sub-6 module
- 1x 40-Pin 2.54mm pin header (for Raspberry Pi-like I/O interface)
- 1x micro SIM
- 1x nano SIM
- -40°C to +85°C operating temperature range
- Android (pre-installed) and Yocto software support
- RoHS compliant
Kit Contents
- Genio 1200 EVK main board
- MIPI DSI 7” LCD panel
- 1x Wi-Fi 6 module
- 2x camera daughter boards
Family Comparison
Block Diagram
Additional Resources
Inilathala: 2023-07-18
| Na-update: 2025-06-27