Melexis MLX90340 Magnetic Position Sensor
Melexis MLX90340 Magnetic Position Sensor offers a 24V supply voltage rating and a 15 to 18mA supply current range. This MLX90340 sensor features a programmable measurement range and 12-bit resolution with 10-bit thermal accuracy. Melexis MLX90340 sensor is sensitive to the three components of the flux density applied to the IC, allowing the MLX90340 to decode the absolute position of any moving magnet.Features
- Triaxis® Hall technology
- On-chip signal processing for robust absolute position sensing
- ASIL-A capable, Safety Element out of Context (SEooC)
- Programmable measurement range
- Programmable linear transfer characteristic (Multi-points 4 or PieceWise-Linear 17)
- Selectable analog (ratiometric) or PWM output
- 12-bit resolution - 10-bit thermal accuracy
- 48-bit ID number option
- Single Die – SOIC-8 package RoHS compliant
- Dual-die (full redundant) TSSOP-16 package
- RoHS compliant
Applications
- Motorcycle
- Electronic throttle body
- Throttle handle sensor
- Transmission sensor
- Consumer
- Mix table fader
- Gaming
- Drones
- Potentiometer replacement
- Heavy-duty industrial
- Thumbwheel sensor
- Height sensor
- 1-d joystick
Inilathala: 2019-01-23
| Na-update: 2023-06-05