Melexis PTC-04 Programmer for Melexis PTC Devices

Melexis PTC-04 Programmer for Melexis PTC Devices is designed to calibrate the Melexis families of programmable ICs. This programmer is designed to be easily adapted to a standard PC and an application module to allow the calibration of programmable sensor ICs within the operating environment. The PTC-04 programmer contains its programmable power supply and measurement circuitry. Like a standard EEPROM programmer, the PTC-04 adds many features such as 16-bit voltage, current measurement capability, and configuration options that will accommodate users from prototyping directly into production.

An IBM-compatible PC is required (not included) to load software to the programmer and control the programmer's functions. Communication is done through a standard RS-232 null modem cable to a PC's COM port or via USB. The PC requires no custom configuration, allowing the programmer to be used with any PC with a COM port speed of 115.2kbs or a standard USB 1.1 or USB 2.0.

Features

  • Universal programming utility
  • Fast development
  • Fast plug-in for software applications
  • Atmega128 Core
  • Firmware updatable via RS232 and USB
  • FPGA updatable via RS232 and USB
  • 3 High current programmable supplies
  • 1 High-speed fast
  • 16-bit level settings
  • 16-bit differential measurements
  • Four analog comparators
  • Vector generator
  • I²C to a daughter board
  • Mountable in a 19" rack

Applications

  • Experimental tool for Lab and Prototyping
  • Production Equipment for Serial Programming
  • Programming tool for characterization

Videos

Inilathala: 2018-06-26 | Na-update: 2025-02-23