Mersen ATQR Time-Delay Small-Dimension Fuses

Mersen ATQR Time-Delay Small-Dimension Fuses control transformer inrush loads without nuisance openings and offer high current-limiting for low peak let-thru currents. These fuses provide superior protection for the branch circuits of electrical distribution systems. The highly visible orange labels ensure instant brand recognition, simplifying replacement, and the fiberglass body provides dimensional stability in harsh industrial settings. Additionally, the high-grade silica filler ensures fast arc quenching and high current limitation. Mersen ATQR Time-Delay Small-Dimension Fuses are suitable for control transformers, solenoids, inductive loads, and lighting, heating, and general-purpose loads.

Features

  • Time delay for control transformer inrush loads without nuisance opening
  • Highly current-limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors
  • Metal-embossed date and catalog number for traceability and lasting identification
  • High-visibility orange label ensures instant brand recognition
  • Fiberglass body provides dimensional stability in harsh industrial settings
  • High-grade silica filler ensures fast arc quenching and high current limitation

Applications

  • Control transformers
  • Solenoids
  • Inductive loads
  • Lighting, heating, and general-purpose loads

Specifications

  • Voltages
    • 600VAC (1/10A to 30A)
    • 300VDC (3-2A/10A to 30A)
  • 1/10A to 30A current range
  • Approvals
    • UL listed to standard 248-4 File E2137
    • DC listed to UL standard 248
    • CSA certified to standard C22.2 No. 248.4

Dimensions

Mechanical Drawing - Mersen ATQR Time-Delay Small-Dimension Fuses
Inilathala: 2024-09-05 | Na-update: 2024-09-19