MG Chemicals 4860P Sn63/Pb37 Solder Paste No-Clean

MG Chemicals 4860P Sn63/Pb37 No-Clean Solder Paste is made from a blend of high purity, non-recycled tin and lead alloy powder combined with a no-clean flux to form a paste. This solder paste is designed for surface mount applications and provides high tack force and good wettability. Post-soldering residues are transparent, non-conductive, non-corrosive, and highly insulated. MG Chemicals 4860P Sn63/Pb37 No-Clean Solder Paste is designed for use in high-speed printing, especially with SMT solder paste printers, with ultrafine stencils as small as 0.3mm.

Features

  • 63/37 eutectic solder mixture
  • No-clean
  • Non-corrosive
  • Non-conductive residue
  • Halide-free
  • Rosin flux
  • Suitable for ultra-fine pitch stencils as small as 0.3mm

Reflow

MG Chemicals 4860P Sn63/Pb37 Solder Paste No-Clean
Inilathala: 2022-05-09 | Na-update: 2022-05-20