Microchip Technology SAM C21 Xplained Pro Evaluation Kit
Microchip Technology SAM C21 Xplained Pro Evaluation Kit is a demonstration and development platform for the ATSAMC21J18A Microcontroller. The SAM C21 is supported by the Microchip Studio integrated development platform and provides easy access to the features of the ATSAMC21J18A. The Evaluation Kit demonstrates how to integrate the SAM C21 device in a custom design and includes an on-board Embedded Debugger. No external tools are necessary to program or debug the ATSAMC21J18A and additional peripherals are available to extend the features of the board and ease the development of custom designs.Features
- ATSAMC21J18A Microcontroller
- Embedded Debugger
- USB interface
- Auto-ID for board identification in Atmel Studio
- One yellow status LED
- One green board power LED
- Symbolic debug of complex data types including scope information
- Programming and debugging of onboard SAM C21 through Serial Wire Debug (SWD)
- Data Gateway Interface: SPI, I2C, four GPIOs
- Virtual COM port (CDC)
- Digital I/O
- Two mechanical buttons (user and reset button)
- One Atmel QTouch button
- One yellow user LED
- Three Xplained Pro extension headers
- Two selectable target voltages: 3.3V and 5.0V
- Level converters between target section and EDBG section
- 32.768kHz crystal mounted
- 16MHz crystal footprint (not mounted)
- CAN transceiver
- LIN transceiver
- Wake-up button
- Master node pull-up enable
- Alternate LIN power jumper
- DAC output connector
- Analog voltage reference connector with filtered power supply - SDADC VREF ADC/DAC VREF
- Supported with application examples in Atmel Software Framework
Videos
Board Layout
Inilathala: 2015-06-03
| Na-update: 2025-03-25