Microchip Technology AgileSwitch Module Adapter Board for 2ASC-17A1HP
Microchip Technology AgileSwitch Module Adapter Board for 2ASC-17A1HP (62CA4) allows simple evaluation of the AgileSwitch 2ASC-17A1HP 1700V SiC Gate Driver Core, which is optimized for EVs, traction, and heavy-duty vehicle applications. The 2ASC-17A1HP is software-configurable, allowing developers to appropriately configure the gate driver parameters to their application without having to worry about changing hardware. The 1700V, dual-channel 2ASC-17A1HP from Microchip Technology provides up to 20A of peak current at an operating frequency of 150kHz.Features
- Half-bridge design
- 5V/15V single-ended or 5V differential
- 2ASC-17A1HP core compatiblity
- Module compatibility: Standard 1700V half-bridge 62mm SiC modules
- Side-car mount
62CA4 Mount
Inilathala: 2020-05-28
| Na-update: 2024-07-25