Microchip Technology AC164415 Universal Socket Module

Microchip Technology AC164415 Universal Socket Module supports the programming of 80L Thin Quad Flat Package (TQFP) using the MPLAB PM3 programmer (DV007004). The MPLAB PM3 is a microchip microcontroller device programmer enables to quickly and easily program the line of microchip microcontroller devices. This socket is available in 33EP/CH 12mm x 12mm dimension.

Features

  • Supports 80-pin TQFP package
  • 33EP/CH 12mm x 12mm dimensions
  • RoHS complaint
Inilathala: 2017-11-03 | Na-update: 2022-03-29