Microchip Technology DM160236 PoE Programmer Adapter Board

Microchip Technology DM160236 PoE Programmer Adapter Board is used for application development and only connects the PICkit3 / ICD3 / Real ICE 3 when it is electrically safe. By mounting the PIC18 PoE Main Board to the programmer, new code can easily be loaded to the PIC18 PoE Main Board without damaging the application. This also allows the PIC18 PoE Main Board to run on a non-PoE network.

Features

  • PoE Isolated Programming Adapter for PICkit3 / ICD3 / Real ICE 3
  • Loads new code to PoE Main Board without risk of damaging application
Inilathala: 2019-08-29 | Na-update: 2023-06-06