Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators
Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.Features
- Pb-Free, RoHS, Reach SVHC-compliant
- Exceptional stability over temperature
- ±10PPM, ±25PPM, ±50PPM
- Operating voltage
- 1.7V to 3.6V
- Operating temperature range
- Ext. industrial -40ºC to +105ºC
- Industrial -40ºC to +85ºC
- Ext. commercial -20ºC to +70ºC
- Commercial 0ºC to +70ºC
- Low operating and standby current
- 5mA operating (40MHz)
- 15µA standby
- Frequency range: 1MHz to 150MHz
- MIL-STD 883 shock- and vibration-resistant
- Ultra-miniature footprint
- 2.5mm x 2.0mm x 0.85mm
- 3.2mm x 2.5mm x 0.85mm
- 5.0mm x 3.2mm x 0.85mm
- 7.0mm x 5.0mm x 0.85mm
Applications
- Mobile applications
- Consumer electronics
- Portable electronics
- DVR, CCTV, surveillance cameras
- Low-profile applications
- Industrial applications
Block Diagram
Inilathala: 2017-03-20
| Na-update: 2022-03-11