Microchip Technology EERAM I²C PICtail Kit

Microchip Technology EERAM I²C PICtail Kit demonstrates the features and abilities of the 47C04 and 47L16 I²C EERAM devices. The board is designed with PICtail Plus and mikroBUS™ connectors and operates with the Explorer 8 Development Board. It can also operate the Explorer 16/32 Development Board and many other tools. Package contents include an Info Sheet and two EERAM I²C PICtail Plus Daughter Boards: (a) 47C04 (4 Kbit, 5V EERAM) and (b) 47L16 (16 Kbit, 3.3V EERAM).

Features

  • 4Kbit and 16Kbit I²C serial EERAM devices
  • Follows the published recommended capacitor selection for the EERAM device
  • Test points with probe loops for SCL, SDA, VCC, and GND
  • On-board pull-ups for I²C bus operation
  • SMD jumper options for 3.3V and 5V operation
  • On-board RC filter ensures VCC ramp rate adheres to datasheet requirements
  • 0.1" two-way jumper for VCAP/VCC operation
  • PICtail™ Plus and mikroBUS™ connectors
Inilathala: 2019-12-10 | Na-update: 2023-06-12