Microchip Technology EQCO125X40 12.5Gbps CoaXPress 2.0 Devices

Microchip Technology EQCO125X40 family of CoaXPress devices is the first to implement the CoaXPress 2.0 (CXP 2.0) standard, starting from a backward-compatible design based on the specification, with an integrated clock data recovery (CDR) at all speed levels and a camera-side clock to support the demands of real-world environments. The devices significantly increase machine-vision processing throughput by enabling cameras and capture cards to transmit four to eight times faster than alternative solutions. In addition, these devices enable four times the cable/link distance with much lower power and near-zero latency.  

The product family also increases design tolerances and flexibility by seamlessly locking on all frequencies at any speed, from CXP-1 to CXP-12, and eliminates the need for multiple channels by supporting 12.5Gbps of bandwidth over a single cable. Broader cabling options ensure systems can be installed where needed and the integrated CDR improves jitter performance for the signal sent from the camera to the capture card.

The on-camera low-frequency clock recovery eliminates the need to program a separate clock in the FPGA. The integrated link signal integrity testing enables the system to perform real-time checks of cable link integrity before and during operations.

For card-makers, Microchip's new offering makes it easier and less expensive to develop more robust products that customers can deploy wherever they need them on the production line. The products enable pre-setup and real-time cable link quality tests to be performed, giving users more robust and comprehensive solutions to their challenges. They also have the option to scale up to 50Gbps over multiple cables.

Microchip's CXP devices enable manufacturers to get the same throughput from two ports on cameras and frame grabbers as they previously could with four. The devices can be used to retrieve a real-time low-frequency clock at the camera side, which provides more accurate signal timing. The manufacturers can also use it as a cable repeater, further extending the distances over which the cameras can be linked. Their low power consumption makes them ideal for bringing to market smaller, better-performing image-capture solutions that increase customer value yet are simpler and less costly to design.

In addition to providing key capabilities that Microchip believes will help to accelerate the adoption of better-performing, lower-cost machine-vision solutions in industrial inspection applications, the company expects that its CoaXPress 2.0 family will have an equally transformational effect on applications including traffic monitoring, surveillance and security, medical inspection systems and embedded vision solutions. 

Features

  • Implements the CXP 2.0 standard, starting from backward-compatible design based on the specification
  • Integrated CDR at all speed levels and a camera-side clock support the demands of real-world environments
  • Increases design tolerances and flexibility by seamlessly locking on all frequencies at any speed, from CXP-1 to CXP-12
  • Eliminates the need for multiple channels by supporting 12.5Gbps bandwidth over a single cable
  • On-camera low-frequency clock recovery eliminates the need to program separate clock in the FPGA
  • Integrated link signal integrity testing
    • Enables the system to perform real-time checks of cable link integrity before and during operations

Applications

  • Industrial inspection
  • Traffic monitoring
  • Surveillance and security
  • Medical inspection systems
  • Embedded vision solutions

Block Diagram

Block Diagram - Microchip Technology EQCO125X40 12.5Gbps CoaXPress 2.0 Devices
Inilathala: 2020-08-24 | Na-update: 2024-01-23