Microchip Technology EV07R15A SAMA5D29-Curiosity Board

Microchip Technology EV07R15A SAMA5D29-Curiosity Board is a low-cost evaluation kit showcasing all the features of the SAMA5D29 MPU. Microchip Technology SAMA5D29 MPUs are high-performance, low-power embedded microprocessors running up to 500MHz. The SAMA5D29-Curiosity kit includes a SAMA5D29-Curiosity board inside an ESD bag, and one USB-A to USB Type-C™ cable.

Features

  • Low-cost evaluation kits showcasing the features of the SAMA5D29 MPU
  • Power the board through the USB Type-C connector on the USBA port (J1)
  • Power the board through the DC jack connector

Kit Contents

  • SAMA5D29-Curiosity board inside an ESD bag
  • USB-A to USB Type-C cable

Overview

Inilathala: 2024-02-27 | Na-update: 2024-03-14