Microchip Technology KSZ8563 Ethernet Switches

Microchip Technology KSZ8563 Ethernet Switches are highly integrated IEEE 802.3-compliant networking devices. These Microchip Technology switches incorporate a layer-2+ managed high-performance Ethernet switch, two 10BASE-T/100BASE-TX physical layer transceivers (PHY), associated MAC units, and one MAC port. The MAC offers a configurable RGMII/MII/RMII interface for direct connection to a host processor/controller, another Ethernet switch, or an Ethernet PHY transceiver. These switches with Ethernet technology feature non-blocking wire-speed Ethernet switch fabric, traffic prioritization, full VLAN, QoS, and spanning tree support. Typical applications include automotive, industrial, real-time Ethernet networks, network measurement and control systems, and test/measurement equipment.

Features

  • Switch management capabilities
    • 10/100Mbps Ethernet switch basic functions
    • Non-blocking store-and-forward switch fabric
    • 9000 bytes jumbo packet support
    • Rapid Spanning Tree Protocol (RSTP)
  • One configurable External MAC port
  • Two integrated PHY ports
    • 100Base-TX/10Base-T IEEE 802.3
    • Quiet-WIRE® filtering option for reduced emissions
    • Fast link-up option
    • Auto-negotiation and auto-MDI/MDI-X support
    • Energy-Efficient Ethernet (EEE)
  • Advanced switch capabilities
    • IEEE 802.1Q VLAN support
    • IEEE 802.1p/Q tag insertion/removal on per port basis
    • IEEE 802.3x full-duplex flow control
    • Half-duplex back-pressure collision control
    • IGMP v1/v2/v3 snooping for multicast packet filtering
    • IPv6 Multicast Listener Discovery (MLD) snooping
    • IPv4/IPv6 QoS support
    • Programmable rate limiting at ingress/egress ports
  • EtherSynch® IEEE 1588v2 PTP
    • Transparent Clock (TC) with an auto-correction update
    • Master and slave Ordinary Clock (OC) support
    • End to End (E2E) or Peer-to-Peer (P2P)
    • PTP multicast and unicast message support
  • EtherSynch Audio Video Bridging (AVB)
    • Compliant with IEEE 802.1BA/AS/Qat/Qav standards
    • gPTP time synchronization and credit-based traffic shaper
  • Comprehensive configuration registers access
    • High-speed 4-wire SPI and I2C interfaces provide access to all internal registers
    • MII management interface provides access to all PHY registers
  • Power management
    • IEEE 802.3az Energy Efficient Ethernet (EEE)
    • Energy detects power-down mode on cable disconnect
    • Dynamic clock tree control
    • Full-chip software power-down

Applications

  • Automotive Ethernet
  • Industrial Ethernet (Profinet, MODBUS, Ethernet/IP)
  • Real-time Ethernet networks
  • Industrial control/automation switches
  • Networked measurement and control systems
  • Test and measurement equipment

KSZ8563RNX Internal Block Diagram

Block Diagram - Microchip Technology KSZ8563 Ethernet Switches
Inilathala: 2018-07-30 | Na-update: 2022-11-15